Part Details for 20CZ-6H by JST Manufacturing
Overview of 20CZ-6H by JST Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for 20CZ-6H
20CZ-6H CAD Models
20CZ-6H Part Data Attributes:
|
20CZ-6H
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
20CZ-6H
JST Manufacturing
Board Connector, 20 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | COMPATIBLE CONTACT: SCZH-002T-P0.5, PANEL MOUNTABLE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 20CZ-6H
This table gives cross-reference parts and alternative options found for 20CZ-6H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20CZ-6H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMTV1-20SHY0102 | Board Connector, 20 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | 20CZ-6H vs RMTV1-20SHY0102 |
RMTB1-20SH06702 | Board Connector, 20 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | 20CZ-6H vs RMTB1-20SH06702 |
CZHR-20V-S | Board Connector, 20 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | 20CZ-6H vs CZHR-20V-S |
RMTV1-20SH06704 | Board Connector, 20 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | 20CZ-6H vs RMTV1-20SH06704 |
RMTV1-20SH06702 | Board Connector, 20 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | 20CZ-6H vs RMTV1-20SH06702 |
A2543H02-20P | Board Connector, 20 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Jowle Technology Co Ltd | 20CZ-6H vs A2543H02-20P |
H20P-SHF-AA | Board Connector, 20 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | 20CZ-6H vs H20P-SHF-AA |
M20-1042000 | Board Connector, 20 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Harwin | 20CZ-6H vs M20-1042000 |
RMTV1-20SHY0101 | Board Connector, 20 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | 20CZ-6H vs RMTV1-20SHY0101 |
A2543H00-20P | Board Connector, 20 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Jowle Technology Co Ltd | 20CZ-6H vs A2543H00-20P |