Part Details for 20EJH1 (ALTERNATE: 6609009-4) by TE Connectivity
Overview of 20EJH1 (ALTERNATE: 6609009-4) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20EJH1 (ALTERNATE: 6609009-4)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70185636
|
RS | Filter, AC, Medical, RFI Line,1 Ph, Op-V 250VAC, Curr 20A, Flange Mnt,1500VAC (L-G) | TE Connectivity 20EJH1 RoHS: Compliant Min Qty: 144 Package Multiple: 1 Container: Bulk | 0 |
|
$15.8400 / $18.6400 | RFQ |