Part Details for 20ETF06FP by Vishay Semiconductors
Overview of 20ETF06FP by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 20ETF06FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 20 A, 600 V, SILICON, RECTIFIER DIODE, TO-220AC | 43 |
|
Buy Now |
Part Details for 20ETF06FP
20ETF06FP CAD Models
20ETF06FP Part Data Attributes:
|
20ETF06FP
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
20ETF06FP
Vishay Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 20A, 600V V(RRM), Silicon, TO-220AC, FULL PACK-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | TO-220AC | |
Package Description | R-PSFM-T2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.16 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for 20ETF06FP
This table gives cross-reference parts and alternative options found for 20ETF06FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20ETF06FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-20ETF06FPPBF | Rectifier Diode, 1 Phase, 1 Element, 20A, 600V V(RRM), Silicon, TO-220AC, TO-220, 2 PIN | Vishay Intertechnologies | 20ETF06FP vs VS-20ETF06FPPBF |
VS-20ETF06FP-M3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | 20ETF06FP vs VS-20ETF06FP-M3 |
20ETF06FP | Rectifier Diode, 1 Phase, 1 Element, 20A, 600V V(RRM), Silicon, TO-220AC, FULLPAK-2 | Vishay Intertechnologies | 20ETF06FP vs 20ETF06FP |