Part Details for 20ETF06PBF by Vishay Intertechnologies
Overview of 20ETF06PBF by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20ETF06PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-20ETF06PBF
|
Avnet Americas | Diode Switching 600V 20A 2-Pin(2+Tab) TO-220AC - Bulk (Alt: VS-20ETF06PBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.8630 / $2.3667 | Buy Now |
DISTI #
VS-20ETF06PBF
|
Avnet Americas | Diode Switching 600V 20A 2-Pin(2+Tab) TO-220AC - Bulk (Alt: VS-20ETF06PBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.8630 / $2.3667 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
DISTI #
VS-20ETF06PBF
|
Avnet Americas | Diode Switching 600V 20A 2-Pin(2+Tab) TO-220AC - Bulk (Alt: VS-20ETF06PBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.8630 / $2.3667 | Buy Now |
DISTI #
VS-20ETF06PBF
|
Avnet Americas | Diode Switching 600V 20A 2-Pin(2+Tab) TO-220AC - Bulk (Alt: VS-20ETF06PBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.8630 / $2.3667 | Buy Now |
|
Chip1Cloud | Fast Soft Recovery Rectifier Diode, 20 A | 14100 |
|
RFQ |
Part Details for 20ETF06PBF
20ETF06PBF CAD Models
20ETF06PBF Part Data Attributes:
|
20ETF06PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
20ETF06PBF
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 20A, 600V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-220AC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST SOFT RECOVERY HIGH POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.16 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for 20ETF06PBF
This table gives cross-reference parts and alternative options found for 20ETF06PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20ETF06PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-20ETF06-M3 | Rectifier Diode, 1 Phase, 1 Element, 20A, 600V V(RRM), Silicon, TO-220AC, | Vishay Intertechnologies | 20ETF06PBF vs VS-20ETF06-M3 |
20ETF06 | Rectifier Diode, 1 Phase, 1 Element, 20A, 600V V(RRM), Silicon, TO-220AC, TO-220AC, 2 PIN | Vishay Intertechnologies | 20ETF06PBF vs 20ETF06 |
VS-20ETF06-M3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | 20ETF06PBF vs VS-20ETF06-M3 |