Part Details for 20ETS08 by Vishay Intertechnologies
Overview of 20ETS08 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20ETS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50 |
|
RFQ |
Part Details for 20ETS08
20ETS08 CAD Models
20ETS08 Part Data Attributes:
|
20ETS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
20ETS08
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 20A, 800V V(RRM), Silicon, TO-220AC, TO-220AC, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-220AC | |
Package Description | TO-220AC, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Application | HIGH VOLTAGE HIGH POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 20ETS08
This table gives cross-reference parts and alternative options found for 20ETS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20ETS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-20ETS08-M3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | 20ETS08 vs VS-20ETS08-M3 |
20ETF08 | Rectifier Diode, 1 Phase, 1 Element, 20A, 800V V(RRM), Silicon, TO-220AC, TO-220AC, 2 PIN | Vishay Intertechnologies | 20ETS08 vs 20ETF08 |
VS-20ETS08PBF | DIODE 20 A, 800 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | 20ETS08 vs VS-20ETS08PBF |
VS-20ETF08-M3 | Rectifier Diode, 1 Phase, 1 Element, 20A, 800V V(RRM), Silicon, TO-220AC, | Vishay Intertechnologies | 20ETS08 vs VS-20ETF08-M3 |
VS-20ETF08PBF | Rectifier Diode, 1 Phase, 1 Element, 20A, 800V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PACKAGE-2 | Vishay Intertechnologies | 20ETS08 vs VS-20ETF08PBF |
VS-20ETS08-M3 | Rectifier Diode, 1 Phase, 1 Element, 20A, 800V V(RRM), Silicon, TO-220AC, | Vishay Intertechnologies | 20ETS08 vs VS-20ETS08-M3 |
VS-20ETF08-M3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | 20ETS08 vs VS-20ETF08-M3 |