Part Details for 20ETS12SPBF by Vishay Intertechnologies
Overview of 20ETS12SPBF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20ETS12SPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-20ETS12SPBF
|
Avnet Americas | Diode Switching 1.2KV 20A 3-Pin(2+Tab) D2PAK Tube - Rail/Tube (Alt: VS-20ETS12SPBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$1.5295 / $1.9431 | Buy Now |
DISTI #
70079056
|
RS | Diode, Rectifier, Vr 1200V, If 20A, Pkg D2PAK, Config Single, Vf 1.1V, I2T 442A2s | Vishay PCS 20ETS12SPBF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5700 / $1.8400 | RFQ |
Part Details for 20ETS12SPBF
20ETS12SPBF CAD Models
20ETS12SPBF Part Data Attributes
|
20ETS12SPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
20ETS12SPBF
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 20A, 1200V V(RRM), Silicon, TO-220AC, HALOGEN FREE AND ROHS COMPLIANT, SMD-220, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-220AC | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | HIGH VOLTAGE HIGH POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 20ETS12SPBF
This table gives cross-reference parts and alternative options found for 20ETS12SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20ETS12SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20ETS12S | Rectifier Diode, 1 Phase, 1 Element, 20A, 1200V V(RRM), Silicon, TO-220AC, HALOGEN FREE AND SMD-220, D2PAK-3 | Vishay Intertechnologies | 20ETS12SPBF vs 20ETS12S |
20ETS12STRR | Rectifier Diode, 1 Phase, 1 Element, 20A, 1200V V(RRM), Silicon, TO-263AB, SMD-220, TO-220, D2PAK-3 | International Rectifier | 20ETS12SPBF vs 20ETS12STRR |
VS-20ETS12S-M3 | Rectifier Diode, 1 Phase, 1 Element, 20A, 1200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | 20ETS12SPBF vs VS-20ETS12S-M3 |
VS-20ETS12STRRPBF | Rectifier Diode, 1 Phase, 1 Element, 20A, 1200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMD-220, D2PAK-3 | Vishay Intertechnologies | 20ETS12SPBF vs VS-20ETS12STRRPBF |
VS-20ETS12SPBF | Rectifier Diode, 1 Phase, 1 Element, 20A, 1200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMD-220, D2PAK-3 | Vishay Intertechnologies | 20ETS12SPBF vs VS-20ETS12SPBF |
20ETS12STRRPBF | Rectifier Diode, 1 Phase, 1 Element, 20A, 1200V V(RRM), Silicon, TO-263AB, SMD-220, TO-220, D2PAK-3 | International Rectifier | 20ETS12SPBF vs 20ETS12STRRPBF |
VS-20ETS12STRR-M3 | Rectifier Diode, 1 Phase, 1 Element, 20A, 1200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | 20ETS12SPBF vs VS-20ETS12STRR-M3 |