Part Details for 20F1-01E6DC-XXN by Fabco-Air
Overview of 20F1-01E6DC-XXN by Fabco-Air
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 6700mA NONAUTO | |
DFE322520F-1R5M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1.5uH 5200mA NONAUTO | |
7334L2620F13LF | Amphenol Communications Solutions | Smart Card Reader, Input Output Connectors, Connectors for Friendly Environment, 8 contacts, Raised, Underneath clearance 6.4 mm, Low cycle, Lead Free. |
Price & Stock for 20F1-01E6DC-XXN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72474162
|
RS | Cylinder, air, NFPA tie rod | Fabco-Air 20F1-01E6DC-XXN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$319.3800 | RFQ |