There are no models available for this part yet.
Overview of 20F1-22A1DC-XXN by Fabco-Air
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 6700mA NONAUTO | |
DFE322520F-1R5M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1.5uH 5200mA NONAUTO | |
7334L2620F13LF | Amphenol Communications Solutions | Smart Card Reader, Input Output Connectors, Connectors for Friendly Environment, 8 contacts, Raised, Underneath clearance 6.4 mm, Low cycle, Lead Free. |
Price & Stock for 20F1-22A1DC-XXN by Fabco-Air
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72232459
|
RS | Cylinder, Tie Rod, 2" Bore, 22" Stroke, Head Flange, NFPA Series | Fabco-Air 20F1-22A1DC-XXN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$376.6400 | RFQ |