Part Details for 20FQ040 by Microchip Technology Inc
Overview of 20FQ040 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20FQ040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ2633
|
Newark | Power Schottky Do-4 Rohs Compliant: Yes |Microchip 20FQ040 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.4600 / $47.2800 | Buy Now |
DISTI #
150-20FQ040-ND
|
DigiKey | DIODE SCHOTTKY 40V 30A DO4 Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.2803 | Buy Now |
DISTI #
20FQ040
|
Avnet Americas | Diode Schottky 40V 25A 2-Pin DO-4 - Bulk (Alt: 20FQ040) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$45.4600 / $50.9200 | Buy Now |
DISTI #
579-20FQ040
|
Mouser Electronics | Schottky Diodes & Rectifiers Power Schottky | 0 |
|
$50.9200 | Order Now |
DISTI #
20FQ040
|
Microchip Technology Inc | Power Schottky _ DO-4, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$50.9200 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$46.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.1500 / $123.6600 | Buy Now |
|
NAC | Power Schottky, DO-4 RoHS: Compliant Min Qty: 6 Package Multiple: 1 | 0 |
|
$44.3500 / $51.9600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$45.1500 / $123.6600 | Buy Now |
Part Details for 20FQ040
20FQ040 CAD Models
20FQ040 Part Data Attributes
|
20FQ040
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
20FQ040
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 40V V(RRM), Silicon, DO-203AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-4, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Additional Feature | REVERSE ENERGY TESTED | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 600 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 20FQ040
This table gives cross-reference parts and alternative options found for 20FQ040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20FQ040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20FQ040 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 40V V(RRM), Silicon, DO-4, | Semitronics Corp | 20FQ040 vs 20FQ040 |
20FQ040E3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 40V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | 20FQ040 vs 20FQ040E3 |