Part Details for 20GENG3E by Delta Electronics Inc
Overview of 20GENG3E by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20GENG3E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1144-1037-ND
|
DigiKey | PWR ENT RCPT IEC320-C20 PANEL QC Min Qty: 96 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.3796 | Buy Now |
DISTI #
108-20GENG3E
|
Mouser Electronics | AC Power Entry Modules IEC Connector Filter, High Performance, Snap-In, Single, 250VAC, 20A, N/A-Lug RoHS: Compliant | 0 |
|
$12.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 | 0 |
|
$9.3700 | Buy Now |
Part Details for 20GENG3E
20GENG3E CAD Models
20GENG3E Part Data Attributes:
|
20GENG3E
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
20GENG3E
Delta Electronics Inc
Mains Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 52 Weeks | |
Connector Type | MAINS POWER CONNECTOR |