Part Details for 20HD36 by Eaton Corporation
Overview of 20HD36 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20HD36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20HD36
|
Avnet Americas | TRACT FUSE 1200VAC 750VDC - Bulk (Alt: 20HD36) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-20HD36
|
Mouser Electronics | Specialty Fuses 20A 1200VAC 750VDC RoHS: Compliant | 0 |
|
$99.7500 / $135.3700 | Order Now |