Part Details for 20HM23-1 by Honeywell Sensing and Control
Overview of 20HM23-1 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20HM23-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J1885
|
Newark | Sealed Switch |Honeywell 20HM23-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,991.1500 / $2,111.4200 | Buy Now |
DISTI #
785-20HM23-1
|
Mouser Electronics | Basic / Snap Action Switches SPDT 0.5A 28VDC BASIC SWITCH RoHS: Not Compliant | 0 |
|
$1,904.2800 | Order Now |
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Series, Single Pole Double Throw (SPDT), 0.5 A at 28 Vdc, Gold-Plated Bifurcated Contacts, Stainless Steel Enclosure, (3) 305 mm [12 in] Lead Wire Termination (22 Gage), Leads Exit Same Side as Actuator (C - White, NO - Red, NC - Black), -65 °C to 200 °C [-85 °F to 392 °F] Temperature Range, Down to -184 °C [-300 °F] if Wire Leads are Non-Flexing |
1 In Stock |
|
$1,755.4600 / $1,855.3100 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Series, Single Pole Double Throw (SPDT), 0.5 A at 28 Vdc, Gold-Plated Bifurcated Contacts, Stainless Steel Enclosure, (3) 305 mm [12 in] Lead Wire Termination (22 Gage), Leads Exit Same Side as Actuator (C - White, NO - Red, NC - Black), -65 °C to 200 °C [-85 °F to 392 °F] Temperature Range, Down to -184 °C [-300 °F] if Wire Leads are Non-Flexing |
1 In Stock |
|
$1,755.4600 / $1,855.3100 | Buy Now |