-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 10W, 100ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K7968
|
Newark | Wirewound Resistor, 100 Ohm, 10W, 5%, Resistance:100Ohm, Product Range:20 Series, Power Rating:10W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:720V, Resistor Technology:Wirewound, Product Width:- Rohs Compliant: Yes |Ohmite 20J100E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 202 |
|
$1.1900 / $2.1500 | Buy Now |
DISTI #
20J100E-ND
|
DigiKey | RES 100 OHM 5% 10W AXIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
35 In Stock |
|
$0.9532 / $2.3500 | Buy Now |
DISTI #
2485-20J100E-ND
|
DigiKey | RES 100 OHM 5% 10W AXIAL Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$1.5800 | Buy Now |
DISTI #
588-20J100E
|
Mouser Electronics | Wirewound Resistors - Through Hole 10watt 100ohm 5% RoHS: Compliant | 172 |
|
$1.1000 / $2.2000 | Buy Now |
DISTI #
70022261
|
RS | Resistor Wirewound Res 100 Ohms 10W Tol 5% Axial Vitreous Enamel 20 Series | Ohmite 20J100E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 395 |
|
$1.7300 / $2.3100 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 100 Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant |
616 In Stock |
|
$1.0600 / $1.6200 | Buy Now |
DISTI #
20J100E
|
TTI | Wirewound Resistors - Through Hole 10watt 100ohm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 700 In Stock |
|
$1.1000 / $1.6000 | Buy Now |
|
Master Electronics | Res Wirewound 100 Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant |
616 In Stock |
|
$1.0600 / $1.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
20J100E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
20J100E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 10W, 100ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | All-Welded | |
JESD-609 Code | e1 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 10 mm | |
Package Length | 47.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 720 V |