Part Details for 20J800E by Ohmite Mfg Co
Overview of 20J800E by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20J800E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K6905
|
Newark | Wirewound Resistor, 800 Ohm, 10W, 5%, Resistance:800Ohm, Product Range:20 Series, Power Rating:10W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:720V, Resistor Technology:Ceramic, Product Width:- Rohs Compliant: Yes |Ohmite 20J800E Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 | Buy Now |
DISTI #
2485-20J800E-ND
|
DigiKey | RES 800 OHM 5% 10W AXIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$1.3600 | Buy Now |
DISTI #
20J800E-ND
|
DigiKey | 10W 800 OHMS VITREOUS 5% Min Qty: 250 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$1.5817 | Buy Now |
DISTI #
588-20J800E
|
Mouser Electronics | Wirewound Resistors - Through Hole 10watt 800ohm 5% RoHS: Compliant | 77 |
|
$1.2300 / $2.6500 | Buy Now |
DISTI #
70579099
|
RS | 10W 800 OHMS VITREOUS 5% | Ohmite 20J800E RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5100 / $1.6800 | RFQ |
|
Onlinecomponents.com | Res Wirewound 800 Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant | 0 |
|
$1.1600 / $1.7100 | Buy Now |
|
Master Electronics | Res Wirewound 800 Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant | 0 |
|
$1.1600 / $1.7100 | Buy Now |
Part Details for 20J800E
20J800E CAD Models
20J800E Part Data Attributes:
|
20J800E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
20J800E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 10W, 800ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | FLAME PROOF | |
Construction | All-Welded | |
JESD-609 Code | e1 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 10 mm | |
Package Length | 47.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 800 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 720 V |
Alternate Parts for 20J800E
This table gives cross-reference parts and alternative options found for 20J800E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20J800E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20J800 | Fixed Resistor, Wire Wound, 10W, 800ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Ohmite Mfg Co | 20J800E vs 20J800 |