Part Details for 20N-020H by Hollyland (China) Electronics Technology Corp Ltd
Overview of 20N-020H by Hollyland (China) Electronics Technology Corp Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 20N-020H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2A Plugin Fuses ROHS | 2090 |
|
$0.1050 / $0.1838 | Buy Now |
Part Details for 20N-020H
20N-020H CAD Models
20N-020H Part Data Attributes
|
20N-020H
Hollyland (China) Electronics Technology Corp Ltd
Buy Now
Datasheet
|
Compare Parts:
20N-020H
Hollyland (China) Electronics Technology Corp Ltd
Electric Fuse, Very Fast Blow, 2A, 250VAC, 30A (IR), Through Hole, MICRO,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HOLLYLAND (CHINA) ELECTRONICS TECHNOLOGY CORP LTD | |
Reach Compliance Code | unknown | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 20 SEC AT 200% RATED CURRENT | |
Blow Characteristic | VERY FAST | |
Body Height | 7 mm | |
Body Length or Diameter | 2.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
Joule Integral-Nom | 1 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | AMMO PACK | |
Rated Breaking Capacity | 30 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 20 s |