Part Details for 20P-1-501LF by Bourns Inc
Overview of 20P-1-501LF by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20P-1-501LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Cermet Trimmer 500 Ohm 10% 0.25W(1/4W) 15(Elec)Turn 1.63mm (20 X 2.03 X 4.7mm) Pin Thru-Hole Tube RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for 20P-1-501LF
20P-1-501LF CAD Models
20P-1-501LF Part Data Attributes
|
20P-1-501LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
20P-1-501LF
Bourns Inc
RESISTOR, TRIMMER, CERMET, 15 TURN(S), 0.25W, 500ohm, 20MM, RECTANGULAR, 3 PINS, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
JESD-609 Code | e3 | |
Manufacturer Series | 20 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 15 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% |