Part Details for 20P-1-504 by Bourns Inc
Overview of 20P-1-504 by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125138-002000BLF | Amphenol Communications Solutions | HPCE Vertical Receptacle 20P | |
10128638-002000CLF | Amphenol Communications Solutions | HPCE R/A Receptacle 20P | |
10124179-001LF | Amphenol Communications Solutions | HPCE STD VT Receptacle 20P Omit 8P |
Price & Stock for 20P-1-504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20P-1-504
|
Avnet Americas | Resistor Trimmer, Cermet, 500 kOhm, ? 10%, 250 mW, 15 Turn, Multi Turn, Through Hole - Bulk (Alt: 20P-1-504) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | 20P-1-504 | 3144 |
|
$2.7750 / $5.5500 | Buy Now |
|
Quest Components | 20P-1-504 | 236 |
|
$7.5834 / $13.7880 | Buy Now |
Part Details for 20P-1-504
20P-1-504 CAD Models
20P-1-504 Part Data Attributes
|
20P-1-504
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
20P-1-504
Bourns Inc
RESISTOR, TRIMMER, CERMET, 15 TURN(S), 0.25W, 500000ohm, 20MM, RECTANGULAR, 3 PINS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 20MM, RECTANGULAR, 3 PINS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
JESD-609 Code | e0 | |
Manufacturer Series | 20 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 15 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 500000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 10% |