Part Details for 20P1-06A3DC-XXN by Fabco-Air
Overview of 20P1-06A3DC-XXN by Fabco-Air
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5S72620P144FP#UZ | Renesas Electronics Corporation | 32-bit Microcontrollers | |
PTMA401120P1AD | Texas Instruments | 1-OUTPUT 10W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, DIP-5 |
Price & Stock for 20P1-06A3DC-XXN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72232543
|
RS | Cylinder, tie rod, 2" bore, 6" stroke, fixed clevis, NFPA Series | Fabco-Air 20P1-06A3DC-XXN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$315.7200 | RFQ |