Part Details for 20P3-03A1DA-XXN by Fabco-Air
Overview of 20P3-03A1DA-XXN by Fabco-Air
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BTFW20P-3SBTE4LF | Amphenol Communications Solutions | BTFW PLUG-BTFW20P-3SBTE4LF | |
BTFW20P-3SSTE4LF | Amphenol Communications Solutions | Boardmate Connector | |
BTFW20P-3SSTGE4LF | Amphenol Communications Solutions | BTFW PLUG-BTFW20P-3SSTGE4LF |
Price & Stock for 20P3-03A1DA-XXN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72232654
|
RS | Cylinder, tie rod, 2" bore, 3" stroke, fixed eye, NFPA Series | Fabco-Air 20P3-03A1DA-XXN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$227.1900 | RFQ |