There are no models available for this part yet.
Overview of 20P3-10A2CC-XXN by Fabco-Air
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BTFW20P-3SBTE4LF | Amphenol Communications Solutions | BTFW PLUG-BTFW20P-3SBTE4LF | |
BTFW20P-3SSTE4LF | Amphenol Communications Solutions | Boardmate Connector | |
BTFW20P-3SSTGE4LF | Amphenol Communications Solutions | BTFW PLUG-BTFW20P-3SSTGE4LF |
Price & Stock for 20P3-10A2CC-XXN by Fabco-Air
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72232666
|
RS | Cylinder, Tie Rod, 2" Bore, 10" Stroke, Fixed Eye, NFPA Series | Fabco-Air 20P3-10A2CC-XXN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$346.0100 / $384.4500 | RFQ |