Part Details for 20PSXX-XXXX [400-139-2] by Sensata Technologies
Overview of 20PSXX-XXXX [400-139-2] by Sensata Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XLxxxxxxx.xxxxxxx2 | Renesas Electronics Corporation | 1000fs Quartz-based PLL Oscillator | |
XAxxxxxxx.xxxxxxx2 | Renesas Electronics Corporation | 1000fs Automotive Quartz-based PLL Oscillator | |
XPxxxxxxx.xxxxxxx2 | Renesas Electronics Corporation | 150fs Ceramic Package Quartz-based PLL Oscillator |
Price & Stock for 20PSXX-XXXX [400-139-2]
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
682-20PS400-139-2
|
Mouser Electronics | Industrial Pressure Sensors Actuation Pressure: 350 10 psig Release Pressure: 270 10 psig Port Fitting: 1/4" Female Flare with deflator Wire Leads: 7.5" WIRE,XLPE,0.062,18AWG, GRAY,NO STRIPE w/ " stripped ends Switch Logic: Normally Closed Current Rating: 400mA @ 28Vdc RoHS: Compliant | 0 |
|
$15.8600 | Order Now |