Part Details for 20PSXX-XXXX [HPS-505] by Sensata Technologies
Overview of 20PSXX-XXXX [HPS-505] by Sensata Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20PSXX-XXXX [HPS-505]
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
682-20PSHPS-505
|
Mouser Electronics | Industrial Pressure Sensors Actuation Pressure: 350 10 psig Release Pressure: 250 10 psig Port Fitting: 1/4" Female Flare with deflator Wire Leads: 12" WIRE,XLPE,0.062, 18AWG,BLACK,NO STRIPE w/ " stripped ends Switch Logic: Normally Closed Current Rating: 2.9Amps @ 240 Vac RoHS: Compliant | 0 |
|
$15.8600 | Order Now |