Part Details for 20S1-32A6DC-XXN by Fabco-Air
Overview of 20S1-32A6DC-XXN by Fabco-Air
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71420S12J8 | Renesas Electronics Corporation | 32K X 18 CACHE RAM | |
7MPV4120S12M | Renesas Electronics Corporation | 3.3V 1MX32 ASYNC SRAM MOD | |
7MPV4120S15M | Renesas Electronics Corporation | 3.3V 1MX32 ASYNC SRAM MOD |
Price & Stock for 20S1-32A6DC-XXN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72232984
|
RS | Cylinder, tie rod, 2" bore, 32" stroke, angle mount, NFPA Series | Fabco-Air 20S1-32A6DC-XXN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$535.0600 | RFQ |