-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC7554
|
Newark | Cap, 100Uf, 20V, Alu Elec, Polymer, Rad, Capacitance:100Μf, Voltage Rating:20V, Ae Capacitor Case:Radial Leaded, Product Range:Os-Con Sep Series, Esr:0.035Ohm, Lifetime @ Temperature:3000 Hours @ 105°C, Operating Temperature Rohs Compliant: Yes |Panasonic 20SEP100MX+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 42 |
|
$0.6240 / $1.4500 | Buy Now |
DISTI #
P16387CT-ND
|
DigiKey | CAP ALUM POLY 100UF 20% 20V T/H Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
607 In Stock |
|
$0.5069 / $1.5100 | Buy Now |
DISTI #
20SEP100MX+T
|
Avnet Americas | Aluminum Polymer Capacitor, 100 uF, 20 V, ± 20%, Radial Leaded, Through Hole - Ammo Pack (Alt: 20SEP100MX+T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4941 / $0.5594 | Buy Now |
DISTI #
667-20SEP100MX+T
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 20volts 100uF ESR 35mohm RoHS: Compliant | 1256 |
|
$0.5060 / $1.4800 | Buy Now |
DISTI #
70324013
|
RS | Capacitor, Aluminum Organic Polymer, 20VDC,100uF,35mohm,10x8mm, T&A Box | Panasonic Electronic Components 20SEP100MX+T RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7900 / $0.9800 | RFQ |
|
Future Electronics | SEP Series 100 uF 20 V 3 kHrs 105°C Ø10 x 8 mm Radial Polymer Aluminum Cap RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Ammo Pack | 0Ammo Pack |
|
$0.5600 / $0.6050 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 100uF 20VDC 20% (10 X 8mm) Radial 5mm 0.035 Ohm 2570mA 3000h 105C T/R RoHS: Compliant |
1500 In Stock |
|
$0.4813 / $0.9541 | Buy Now |
DISTI #
20SEP100MX+T
|
Avnet Americas | Aluminum Polymer Capacitor, 100 uF, 20 V, ± 20%, Radial Leaded, Through Hole - Ammo Pack (Alt: 20SEP100MX+T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4941 / $0.5594 | Buy Now |
DISTI #
20SEP100MX+T
|
TME | Capacitor: polymer, 100uF, 20VDC, SEP, THT, ±20%, -55÷105°C, 3000h Min Qty: 1000 | 0 |
|
$0.6900 | RFQ |
DISTI #
20SEP100MX+T
|
Avnet Americas | Aluminum Polymer Capacitor, 100 uF, 20 V, ± 20%, Radial Leaded, Through Hole - Ammo Pack (Alt: 20SEP100MX+T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4941 / $0.5594 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
20SEP100MX+T
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
20SEP100MX+T
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ-300KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 35 mΩ | |
Leakage Current | 0.4 mA | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 128.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |