-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87Y6106
|
Newark | Cap, 33Μf, 20V, 20%, Capacitance:33Μf, Voltage Rating:20V, Ae Capacitor Case:-, Product Range:Os-Con Sep Series, Esr:0.045Ohm, Lifetime @ Temperature:3000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Panasonic 20SEP33M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 169 |
|
$0.6970 / $1.2400 | Buy Now |
DISTI #
P16309-ND
|
DigiKey | CAP ALUM POLY 33UF 20% 20V T/H Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
61 In Stock |
|
$0.4421 / $1.2900 | Buy Now |
DISTI #
20SEP33M
|
Avnet Americas | Aluminum Polymer Capacitor, 33 uF, 20 V, ± 20%, Radial Leaded, Through Hole - Bulk (Alt: 20SEP33M) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4227 / $0.4786 | Buy Now |
DISTI #
667-20SEP33M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 20volts 33uF ESR 45mohm RoHS: Compliant | 188 |
|
$0.4420 / $1.0700 | Buy Now |
DISTI #
V72:2272_11305408
|
Arrow Electronics | Cap Aluminum Polymer 33uF 20VDC 20% (8 X 7mm) Radial 3.5mm 0.045 Ohm 1890mA 3000h 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1812 Container: Cut Strips | Americas - 1 |
|
$0.3201 / $0.4242 | Buy Now |
DISTI #
70324018
|
RS | Polymer Aluminum Capacitor E7, 3000h 8 (Dia) x 7mm, 33uF 20 VDC, OS-CON Series | Panasonic Electronic Components 20SEP33M RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0100 / $1.2600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$0.4030 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 33uF 20VDC 20% (8 X 7mm) Radial 3.5mm 0.045 Ohm 1890mA 3000h 105°C T/R RoHS: Compliant |
136 In Stock |
|
$0.4017 / $0.4663 | Buy Now |
DISTI #
51669423
|
Verical | Cap Aluminum Polymer 33uF 20VDC 20% (8 X 7mm) Radial 3.5mm 0.045 Ohm 1890mA 3000h 105°C T/R RoHS: Compliant Min Qty: 136 Package Multiple: 136 Date Code: 1706 | Americas - 136 |
|
$0.5887 | Buy Now |
DISTI #
20SEP33M
|
TTI | Aluminum Organic Polymer Capacitors 20volts 33uF ESR 45mohm RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 1400 In Stock |
|
$0.5060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
20SEP33M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
20SEP33M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ-300KHZ | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 45 mΩ | |
Leakage Current | 0.33 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 94.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |