-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W0441
|
Newark | Aluminium Electrolytic Capacitor, Sep Series, 56 - F, - 20%, 20 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Panasonic 20SEP56M Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7650 / $1.1100 | Buy Now |
DISTI #
73AC8381
|
Newark | Cap, 56Μf, 20V, 20% Rohs Compliant: Yes |Panasonic 20SEP56M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2400 / $2.0100 | Buy Now |
DISTI #
P16311-ND
|
DigiKey | CAP ALUM POLY 56UF 20% 20V T/H Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7126 / $1.9000 | Buy Now |
DISTI #
20SEP56M
|
Avnet Americas | Aluminum Polymer Capacitor, 56 uF, 20 V, ± 20%, Radial Leaded, Through Hole - Bulk (Alt: 20SEP56M) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6945 / $0.7864 | Buy Now |
DISTI #
667-20SEP56M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 20volts 56uF ESR 40mohm RoHS: Compliant | 0 |
|
$0.7120 / $1.8600 | Order Now |
DISTI #
70324022
|
RS | 56uF 20 V dc Polymer Aluminum Capacitor F8, OS-CON Series 3000h 10 (Dia) x 8mm | Panasonic Electronic Components 20SEP56M RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1100 / $1.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$0.6620 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7110 / $0.8630 | Buy Now |
|
Quest Components | 160 |
|
$1.1392 / $2.2784 | Buy Now | |
DISTI #
20SEP56M
|
Avnet Americas | Aluminum Polymer Capacitor, 56 uF, 20 V, ± 20%, Radial Leaded, Through Hole - Bulk (Alt: 20SEP56M) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6945 / $0.7864 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
20SEP56M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
20SEP56M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ-300KHZ | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Leakage Current | 0.224 mA | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 120 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |