-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP ALUM POLY 560UF 20% 20V T/H
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W0428
|
Newark | Cap, Alu Elec, Polymer, 560Uf, 20V, Rad, Capacitance:560Μf, Voltage(Dc):20V, Capacitor Case/Package:Radial Leaded, Esr:0.012Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Panasonic 20SEPF560M+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 318 |
|
$0.5620 | Buy Now |
DISTI #
P16392CT-ND
|
DigiKey | CAP ALUM POLY 560UF 20% 20V T/H Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
986 In Stock |
|
$0.6511 / $1.7700 | Buy Now |
DISTI #
20SEPF560M+T
|
Avnet Americas | Aluminum Polymer Capacitor, 560 uF, 20 V, ± 20%, Radial Leaded, Through Hole - Ammo Pack (Alt: 20SEPF560M+T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.6473 / $0.7329 | Buy Now |
DISTI #
98W0428
|
Avnet Americas | Aluminum Polymer Capacitor, 560 uF, 20 V, ± 20%, Radial Leaded, Through Hole - Bulk (Alt: 98W0428) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 318 Partner Stock |
|
$1.0700 / $1.8300 | Buy Now |
DISTI #
667-20SEPF560M+T
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 20volts 560uF ESR 12mohm RoHS: Compliant | 338 |
|
$0.6510 / $1.7400 | Buy Now |
DISTI #
70324165
|
RS | Capacitor, Aluminum Organic Polymer, 20VDC,560uF,12mohm,10x13mm, T&A Box | Panasonic Electronic Components 20SEPF560M+T RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0300 / $1.2900 | RFQ |
|
Future Electronics | SEPF Series 20 V 560 uF 105°C 5 K Hrs Radial Aluminum Polymer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | 0Ammo Pack |
|
$0.6100 / $0.6600 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 560uF 20VDC 20% (10 X 13mm) Radial 5mm 0.012 Ohm 5400mA 5000h 105°C T/R RoHS: Compliant |
4000 In Stock |
|
$0.6350 / $1.2440 | Buy Now |
DISTI #
66974531
|
Verical | Cap Aluminum Polymer 560uF 20VDC 20% (10 X 13mm) Radial 5mm 0.012 Ohm 5400mA 5000h 105°C T/R RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2304 | Americas - 4000 |
|
$0.8286 / $1.5762 | Buy Now |
DISTI #
20SEPF560M+T
|
Avnet Americas | Aluminum Polymer Capacitor, 560 uF, 20 V, ± 20%, Radial Leaded, Through Hole - Ammo Pack (Alt: 20SEPF560M+T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.6473 / $0.7329 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
20SEPF560M+T
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
20SEPF560M+T
Panasonic Electronic Components
CAP ALUM POLY 560UF 20% 20V T/H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100-300KHZ | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 12 mΩ | |
Leakage Current | 2.24 mA | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 270 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |