Part Details for 20STGFMODA (ALTERNATE: 20STGFMODA) by Arrow Hart
Overview of 20STGFMODA (ALTERNATE: 20STGFMODA) by Arrow Hart
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20STGFMODA (ALTERNATE: 20STGFMODA)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74750453
|
RS | GFCI Module, Self-Test, Automatic Reset, 20A, 120V | Arrow Hart 20STGFMODA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2 |
|
$54.3100 / $77.5700 | Buy Now |