-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W0452
|
Newark | Cap, Alu Elec, Polymer, 10Uf, 20V, Smd, Capacitance:10µf, Voltage(Dc):20V, Capacitor Case/Package:Radial Can - Smd, Esr:0.12Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic 20SVP10M RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Reel | 1500 |
|
$0.4010 / $0.4130 | Buy Now |
DISTI #
99AC6876
|
Newark | Cap, 10µf, 20V, 20%, Radial, Capacitance:10µf, Voltage Rating:20V, Ae Capacitor Case:Radial Can - Smd, Product Range:Os-Con Svp Series, Esr:0.12Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Panasonic 20SVP10M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1492 |
|
$0.4290 / $0.8040 | Buy Now |
DISTI #
68AC5712
|
Newark | Cap, Alu Elec, Polymer, 10Uf, 20V, Smd, Capacitance:10µf, Voltage(Dc):20V, Capacitor Case/Package:Radial Can - Smd, Esr:0.12Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic 20SVP10M RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5300 | Buy Now |
DISTI #
47AC6908
|
Newark | Cap, 10µf, 20V, Capacitance:10µf, Voltage Rating:20V, Ae Capacitor Case:Radial Can - Smd, Product Range:Os-Con Svp Series, Esr:0.12Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Temperaturerohs Compliant: Yes |Panasonic 20SVP10M RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4690 / $0.4860 | Buy Now |
DISTI #
P16490CT-ND
|
DigiKey | CAP ALUM POLY 10UF 20% 20V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2212 In Stock |
|
$0 / $0.9700 | Buy Now |
DISTI #
98W0452
|
Avnet Americas | Aluminum Polymer Capacitor, 10 uF, 20 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 98W0452) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 3 Days Container: Reel | 1500 Partner Stock |
|
$0.4010 / $0.4130 | Buy Now |
DISTI #
20SVP10M
|
Avnet Americas | Aluminum Polymer Capacitor, 10 uF, 20 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 20SVP10M) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.3436 / $0.3890 | Buy Now |
DISTI #
667-20SVP10M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 20volts 10uF ESR 120mohm RoHS: Compliant | 6193 |
|
$0.3270 / $0.9100 | Buy Now |
DISTI #
70324212
|
RS | Capacitor, Aluminum Organic Polymer, 20VDC,10uF,120mohm,5x6mm, T&R | Panasonic Electronic Components 20SVP10M RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5500 / $0.6800 | RFQ |
|
Future Electronics | SVP Series 10 uF 20 V ±20% Ø5 X 5.9 mm SMT Polymer Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 22 Weeks Container: Reel | 4500Reel |
|
$0.4600 / $0.4850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
20SVP10M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
20SVP10M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 120 mΩ | |
Height | 5.9 mm | |
Leakage Current | 0.1 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 51 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | FLAT | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for 20SVP10M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20SVP10M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20SVPA10M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | 20SVP10M vs 20SVPA10M |