-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC6882
|
Newark | Cap, 68µf, 20V, 20%, Radial, Capacitance:68µf, Voltage Rating:20V, Ae Capacitor Case:Radial Can - Smd, Product Range:Os-Con Svp Series, Esr:0.04Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Panasonic 20SVP68M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 254 |
|
$0.6350 / $1.2200 | Buy Now |
DISTI #
82AH2563
|
Newark | Cap, 68Uf, 20V, Alu Elec, Polymer, Smd Rohs Compliant: Yes |Panasonic 20SVP68M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.8360 / $0.8990 | Buy Now |
DISTI #
98W0464
|
Newark | Aluminum Electrolytic Capacitor, 68Uf, 20V, Radial Can-Smd, Capacitance:68µf, Voltage(Dc):20V, Capacitor Case/Package:Radial Can - Smd, Esr:0.04Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Panasonic 20SVP68M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1900 | Buy Now |
DISTI #
98W0465
|
Newark | Aluminum Electrolytic Capacitor, 68Uf, 20V, Radial Can-Smd, Full Reel, Capacitance:68µf, Voltage(Dc):20V, Capacitor Case/Package:Radial Can - Smd, Esr:0.04Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Panasonic 20SVP68M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5290 / $0.7150 | Buy Now |
DISTI #
79AH9247
|
Newark | Cap Ta Polymer 68Uf 20Vdc 40M Ohm Smd 10 X 8Mm Rohs Compliant: Yes |Panasonic 20SVP68M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
P16497CT-ND
|
DigiKey | CAP ALUM POLY 68UF 20% 20V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
481 In Stock |
|
$0 / $1.5400 | Buy Now |
DISTI #
20SVP68M
|
Avnet Americas | Aluminum Polymer Capacitor, 68 uF, 20 V, ? 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 20SVP68M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel | 500 |
|
$0.3272 | Buy Now |
DISTI #
667-20SVP68M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 20volts 68uF ESR 40mohm RoHS: Compliant | 1521 |
|
$0.5210 / $1.1600 | Buy Now |
DISTI #
70324219
|
RS | Capacitor, Aluminum Organic Polymer, 20VDC,68uF,40mohm,10x8mm, T&R | Panasonic Electronic Components 20SVP68M RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8100 / $1.0100 | RFQ |
|
Future Electronics | SVP Series 20 V 68 uF ±20% 10 x 7.9 mm SMT OS-CON Polymer Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks Container: Reel | 500Reel |
|
$0.4900 / $0.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
20SVP68M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
20SVP68M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 7.9 mm | |
Leakage Current | 0.272 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 120 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |