-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2626, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC7337
|
Newark | Cap, Alu Polymer, 15Uf, 20V, Rad Can, Capacitance:15Μf, Voltage(Dc):20V, Capacitor Case/Package:Radial Can - Smd, Esr:0.045Ohm, Lifetime @ Temperature:1000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic 20SVPB15M Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5150 / $0.6700 | Buy Now |
DISTI #
70AC7336
|
Newark | Cap, Alu Polymer, 15Uf, 20V, Rad Can, Capacitance:15Μf, Voltage(Dc):20V, Capacitor Case/Package:Radial Can - Smd, Esr:0.045Ohm, Lifetime @ Temperature:1000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic 20SVPB15M Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7590 | Buy Now |
DISTI #
P122202CT-ND
|
DigiKey | CAP ALUM POLY 15UF 20% 20V SMD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4 In Stock |
|
$0.5082 / $1.5100 | Buy Now |
DISTI #
20SVPB15M
|
Avnet Americas | Aluminum Polymer Capacitor, 15 uF, 20 V, ± 20%, Radial Can - SMD, Surface Mount (Alt: 20SVPB15M) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.4954 / $0.5609 | Buy Now |
DISTI #
667-20SVPB15M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 20v 15uf 6.3x4.9mm RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1300 Lead time: 15 Weeks | 0 |
|
$0.4720 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5310 / $0.7740 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 1295 |
|
$0.3900 / $1.5000 | Buy Now |
|
Quest Components | CAP,ELECTROLYTIC,15UF,20V,20%,105,SMD,6.3X4.9MM,SOLID POLYMER,POLARIZED | 1036 |
|
$0.5200 / $2.0000 | Buy Now |
DISTI #
20SVPB15M
|
TME | Capacitor: polymer, 15uF, 20VDC, SVPB, SMD, ±20%, -55÷105°C, 1000h Min Qty: 1300 | 0 |
|
$0.5670 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
20SVPB15M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
20SVPB15M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2626, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 45 mΩ | |
Height | 4.9 mm | |
Leakage Current | 0.12 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 100 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |