-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC7012
|
Newark | Cap, 220Uf, 20V, Alu Elec, Polymer, Smd, Capacitance:220µf, Voltage(Dc):20V, Capacitor Case/Package:Radial Can - Smd, Esr:0.025Ohm, Lifetime @ Temperature:1000 Hours @ 125°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic 20SVPK220M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 30 |
|
$0.7980 / $1.4100 | Buy Now |
DISTI #
83AC7013
|
Newark | Cap, 220Uf, 20V, Alu Elec, Polymer, Smd, Capacitance:220µf, Voltage(Dc):20V, Capacitor Case/Package:Radial Can - Smd, Esr:0.025Ohm, Lifetime @ Temperature:1000 Hours @ 125°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic 20SVPK220M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5330 / $0.6940 | Buy Now |
DISTI #
83AC7012
|
Avnet Americas | Aluminum Polymer Capacitor, 220 uF, 20 V, ± 20%, Radial Can - SMD, Surface Mount - Product that comes on tape, but is not reeled (Alt: 83AC7012) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 30 Partner Stock |
|
$0.7980 | Buy Now |
DISTI #
20SVPK220M
|
Avnet Americas | Aluminum Polymer Capacitor, 220 uF, 20 V, ± 20%, Radial Can - SMD, Surface Mount (Alt: 20SVPK220M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.5129 / $0.5807 | Buy Now |
DISTI #
667-20SVPK220M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 20VDC 220uF OSCON Polymer RoHS: Compliant | 0 |
|
$0.5150 / $1.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks | 0 |
|
$0.4890 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 220uF 20VDC 20% (8 X 6.9mm) SMD 0.025 Ohm 1010mA 1000h 125C T/R RoHS: Compliant |
1000 On Order |
|
$0.5320 / $0.6280 | Buy Now |
DISTI #
20SVPK220M
|
TTI | Aluminum Organic Polymer Capacitors 20VDC 220uF OSCON Polymer RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.5530 / $0.6010 | Buy Now |
DISTI #
20SVPK220M
|
TME | Capacitor: polymer, 220uF, 20VDC, SVPK, SMD, ±20%, -55÷105°C, 1000h Min Qty: 1000 | 0 |
|
$0.8600 | RFQ |
DISTI #
20SVPK220M
|
Avnet Abacus | Aluminum Polymer Capacitor, 220 uF, 20 V, � 20%, Radial Can - SMD, Surface Mount (Alt: 20SVPK220M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
20SVPK220M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
20SVPK220M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 6.9 mm | |
Leakage Current | 0.88 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 50.5 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |