-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC5873
|
Newark | Cap, 470Uf, 20V, Alu Elec, Polymer, Smd, Capacitance:470µf, Voltage Rating:20V, Ae Capacitor Case:Radial Can - Smd, Product Range:Os-Con Svpk Series, Esr:0.014Ohm, Lifetime @ Temperature:1000 Hours @ 125°C, Operating Temperature Rohs Compliant: Yes |Panasonic 20SVPK470M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 364 |
|
$0.9720 / $1.7800 | Buy Now |
DISTI #
83AC7014
|
Newark | Cap, 470Uf, 20V, Alu Elec, Polymer, Smd, Capacitance:470µf, Voltage(Dc):20V, Capacitor Case/Package:Radial Can - Smd, Esr:0.014Ohm, Lifetime @ Temperature:1000 Hours @ 125°C, Capacitor Mounting:Surface Mount, Ripple Current:4.95A Rohs Compliant: Yes |Panasonic 20SVPK470M RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1500 | Buy Now |
DISTI #
83AC7015
|
Newark | Cap, 470Uf, 20V, Alu Elec, Polymer, Smd, Capacitance:470µf, Voltage(Dc):20V, Capacitor Case/Package:Radial Can - Smd, Esr:0.014Ohm, Lifetime @ Temperature:1000 Hours @ 125°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic 20SVPK470M RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6790 / $0.9120 | Buy Now |
DISTI #
P124165CT-ND
|
DigiKey | CAP ALUM POLY 470UF 20% 20V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0 / $1.8200 | Buy Now |
DISTI #
20SVPK470M
|
Avnet Americas | Aluminum Polymer Capacitor, 470 uF, 20 V, ± 20%, Radial Can - SMD, Surface Mount (Alt: 20SVPK470M) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.6784 / $0.7681 | Buy Now |
DISTI #
667-20SVPK470M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 20VDC 470uF OSCON Polymer RoHS: Compliant | 7 |
|
$0.6690 / $1.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 22 Weeks | 0 |
|
$0.6470 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
800 On Order |
|
$0.6880 / $0.8560 | Buy Now |
DISTI #
20SVPK470M
|
TTI | Aluminum Organic Polymer Capacitors 20VDC 470uF OSCON Polymer RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 800 In Stock |
|
$0.8800 / $0.9200 | Buy Now |
DISTI #
20SVPK470M
|
TME | Capacitor: polymer, 470uF, 20VDC, SVPK, SMD, ±20%, -55÷105°C, 1000h Min Qty: 400 | 0 |
|
$1.0400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
20SVPK470M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
20SVPK470M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 14 mΩ | |
Height | 11.9 mm | |
Leakage Current | 1.88 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 78 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |