-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC7016
|
Newark | Cap, 68Uf, 20V, Alu Elec, Polymer, Smd, Capacitance:68µf, Voltage(Dc):20V, Capacitor Case/Package:Radial Can - Smd, Esr:0.03Ohm, Lifetime @ Temperature:1000 Hours @ 125°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic 20SVPK68M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1279 |
|
$0.0440 | Buy Now |
DISTI #
83AC7017
|
Newark | Cap, 68Uf, 20V, Alu Elec, Polymer, Smd, Capacitance:68µf, Voltage(Dc):20V, Capacitor Case/Package:Radial Can - Smd, Esr:0.03Ohm, Lifetime @ Temperature:1000 Hours @ 125°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic 20SVPK68M RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3960 / $0.5150 | Buy Now |
DISTI #
P124162CT-ND
|
DigiKey | CAP ALUM POLY 68UF 20% 20V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
868 In Stock |
|
$0.3943 / $1.1400 | Buy Now |
DISTI #
83AC7016
|
Avnet Americas | Aluminum Polymer Capacitor, 68 uF, 20 V, ± 20%, Radial Can - SMD, Surface Mount - Product that comes on tape, but is not reeled (Alt: 83AC7016) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 1279 Partner Stock |
|
$0.6130 / $1.1200 | Buy Now |
DISTI #
20SVPK68M
|
Avnet Americas | Aluminum Polymer Capacitor, 68 uF, 20 V, ± 20%, Radial Can - SMD, Surface Mount (Alt: 20SVPK68M) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.3805 / $0.4309 | Buy Now |
DISTI #
667-20SVPK68M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 20VDC 68uF OSCON Polymer RoHS: Compliant | 1934 |
|
$0.3710 / $1.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 22 Weeks | 0 |
|
$0.3630 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1500 In Stock |
|
$0.3894 / $0.4511 | Buy Now |
DISTI #
20SVPK68M
|
TTI | Aluminum Organic Polymer Capacitors 20VDC 68uF OSCON Polymer RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 1500 In Stock |
|
$0.3780 | Buy Now |
DISTI #
20SVPK68M
|
TME | Capacitor: polymer, 68uF, 20VDC, SVPK, SMD, ±20%, -55÷105°C, 1000h Min Qty: 1500 | 0 |
|
$0.5820 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
20SVPK68M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
20SVPK68M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 2121 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 30 mΩ | |
Height | 5.9 mm | |
Leakage Current | 0.272 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 44 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 5.3 mm |