-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87Y6127
|
Newark | Cap, 47Μf, 20V, 20%, Capacitance:47Μf, Voltage Rating:20V, Ae Capacitor Case:Radial Can - Smd, Product Range:Os-Con Svqp Series, Esr:0.045Ohm, Lifetime @ Temperature:1000 Hours @ 125°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Panasonic 20SVQP47M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5955 |
|
$0.6970 / $1.5900 | Buy Now |
DISTI #
70AC7341
|
Newark | Cap, Alu Polymer, 47Uf, 20V, Rad Can, Capacitance:47Μf, Voltage(Dc):20V, Capacitor Case/Package:Radial Can - Smd, Esr:0.045Ohm, Lifetime @ Temperature:1000 Hours @ 125°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic 20SVQP47M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5980 / $0.7780 | Buy Now |
DISTI #
70AC7340
|
Newark | Cap, Alu Polymer, 47Uf, 20V, Rad Can, Capacitance:47Μf, Capacitor Case/Package:Radial Can - Smd, Esr:0.045Ohm, Lifetime @ Temperature:1000 Hours @ 125°C, Capacitor Mounting:Surface Mount, Product Diameter:8.3Mm Rohs Compliant: Yes |Panasonic 20SVQP47M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9880 | Buy Now |
DISTI #
P122178CT-ND
|
DigiKey | CAP ALUM POLY 47UF 20% 20V SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2221 In Stock |
|
$0.6019 / $1.7600 | Buy Now |
DISTI #
20SVQP47M
|
Avnet Americas | Aluminum Polymer Capacitor, 47 uF, 20 V, ± 20%, Radial Can - SMD, Surface Mount (Alt: 20SVQP47M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.5754 / $0.6515 | Buy Now |
DISTI #
667-20SVQP47M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 20v 47uf 8.3x6.9mn RoHS: Compliant | 16 |
|
$0.5850 / $1.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5490 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.5980 / $0.8850 | Buy Now | |
DISTI #
20SVQP47M
|
TTI | Aluminum Organic Polymer Capacitors 20v 47uf 8.3x6.9mn pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.5660 / $0.5770 | Buy Now |
DISTI #
20SVQP47M
|
Avnet Americas | Aluminum Polymer Capacitor, 47 uF, 20 V, ± 20%, Radial Can - SMD, Surface Mount (Alt: 20SVQP47M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.5754 / $0.6515 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
20SVQP47M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
20SVQP47M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 45 mΩ | |
Height | 6.9 mm | |
Leakage Current | 0.47 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 29.9 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |