Part Details for 20TH1000 by Eaton Bussmann
Overview of 20TH1000 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20TH1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M9491
|
Newark | 20Amp 1000V Dc Traction Fuse |Eaton Bussmann 20TH1000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$275.4700 / $386.0300 | Buy Now |
DISTI #
20TH1000-ND
|
DigiKey | FUSE 20A TRACTION (1) Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$376.4300 | Buy Now |
DISTI #
71389703
|
RS | 20A TRACTION FUSE (1) | Bussmann by Eaton 20TH1000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$301.8000 / $335.3300 | RFQ |
DISTI #
000000000002488691
|
Sager | Specialty Fuses 20A TRACTION (1) Min Qty: 1 | 0 |
|
$234.2400 / $260.2600 | Buy Now |