Part Details for 20VP1 by TE Connectivity
Overview of 20VP1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20VP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K4490
|
Newark | Filter, Emi/Rfi, 20A, 1.27Ma, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:20A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Quick Connect, Product Range:- Rohs Compliant: Yes |Corcom Te Connectivity 20VP1 Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.6500 / $61.6000 | Buy Now |
DISTI #
592-20VP1
|
Mouser Electronics | Power Line Filters 20A 1/4"-1/4" FASTON FLANGE MOUNT RoHS: Compliant | 0 |
|
$52.0200 / $57.5500 | Order Now |
DISTI #
COR20VP1
|
Heilind Electronics | 6609038-1 20VP1=F7774 S0 | Americas - 0 in Stock |
|
$56.9231 / $61.4921 | Buy Now |
|
Onlinecomponents.com | Power Line Filter 50Hz/60Hz 20A 250VAC Faston Flange Mount RoHS: Compliant |
312 In Stock |
|
$52.9000 / $79.2300 | Buy Now |
DISTI #
COR20VP1
|
Interstate Connecting Components | 6609038-1 20VP1=F7774 S0 | 0 |
|
$56.9231 / $61.4921 | Buy Now |
|
Master Electronics | Power Line Filter 50Hz/60Hz 20A 250VAC Faston Flange Mount RoHS: Compliant |
312 In Stock |
|
$52.9000 / $79.2300 | Buy Now |
Part Details for 20VP1
20VP1 CAD Models
20VP1 Part Data Attributes:
|
20VP1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
20VP1
TE Connectivity
120V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | STRAIGHT 1/4 INCH QUICK CONNECT TERMINAL | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 5 MHz | |
Frequency-Min | 0.01 MHz | |
Height | 45.7 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 65 dB | |
Insertion Loss@Frequency-Min | 3 dB | |
Leakage Current-Max | 0.73 mA | |
Length | 113.5 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Width | 57.7 mm |