Filter Your Search
1 - 2 of 2 results
|
20VP1
TE Connectivity
|
$55.9801 | Yes | Active | 250 V | 20 A | PANEL MOUNT | 5 MHz | 10 kHz | SINGLE PHASE EMI FILTER | STRAIGHT 1/4 INCH QUICK CONNECT TERMINAL | 2.25 kV | 65 dB | 3 dB | 730 µA | 50/60Hz Hz | UL; CSA; VDE | 40 °C | -10 °C | 45.7 mm | 113.5 mm | 57.7 mm | TE CONNECTIVITY LTD | compliant | ||
|
20VP1
TE Connectivity / Corcom
|
Check for Price | Transferred | 120 V | 20 A | PANEL MOUNT | 5 MHz | 10 kHz | SINGLE PHASE EMI FILTER | STRAIGHT 1/4 INCH QUICK CONNECT TERMINAL | 2.25 kV | 65 dB | 3 dB | 730 µA | 50/60Hz Hz | UL; CSA; VDE | 45.7 mm | 113.5 mm | CORCOM INC | unknown |