There are no models available for this part yet.
Overview of 21 T5 24-200ZA by OPTIBELT GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 21 T5 24-200ZA by OPTIBELT GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21-T5-24-200ZA
|
TME | Belt pulley, T5, W: 10mm, whell width: 21mm, Ø: 37.4mm, aluminium Min Qty: 1 | 2 |
|
$4.8800 / $6.0600 | Buy Now |