Part Details for 21 T5 48-000ZA by OPTIBELT GmbH
Overview of 21 T5 48-000ZA by OPTIBELT GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSPM1000ZA1R1 | Renesas Electronics Corporation | True Digital PWM Controller (Single-Phase, Single-Rail) |
Price & Stock for 21 T5 48-000ZA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21-T5-48-000ZA
|
TME | Belt pulley, T5, W: 10mm, whell width: 21mm, Ø: 75.55mm, aluminium Min Qty: 1 | 3 |
|
$12.1100 / $15.0500 | Buy Now |