Part Details for 21-033433-001 by Amphenol Corporation
Overview of 21-033433-001 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 21-033433-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-21-033433-001
|
Mouser Electronics | Circular MIL Spec Contacts PC Tail Contact Twinax/Triax RoHS: Compliant | 0 |
|
$106.1800 / $143.6100 | Order Now |
DISTI #
458-159-01
|
TTI | Rack & Panel Connectors CONTACT, TRIAX, COPPER Min Qty: 1 Package Multiple: 1 | Americas - 0 |
|
Buy Now | |
|
Powell Electronics | Circular MIL Spec Contacts PC Tail Contact Twinax/Triax Min Qty: 1 | 9 |
|
$286.6300 | Buy Now |
Part Details for 21-033433-001
21-033433-001 CAD Models
21-033433-001 Part Data Attributes:
|
21-033433-001
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
21-033433-001
Amphenol Corporation
RF Twinaxial-Twinax Connector, Female, Board Mount, Solder Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | SOCKET | |
Connector Type | RF TWINAXIAL-TWINAX CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 21-033433-001 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 0.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |