-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector Adapter, 4 Contact(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH 21-033837-041
|
Avnet Americas | - Bulk (Alt: APH 21-033837-041) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
21-033837-041
|
Avnet Americas | Contact SKT Solder RA Thru-Hole - Bulk (Alt: 21-033837-041) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-21-033837-041
|
Mouser Electronics | Circular MIL Spec Contacts PCB 90 degree Socket D38999 Series III RoHS: Compliant | 0 |
|
$372.2300 / $401.7200 | Order Now |
DISTI #
21-033837-041
|
TTI | Circular MIL Spec Contacts PCB 90 degree Socket D38999 Series III RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21-033837-041
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
21-033837-041
Amphenol Corporation
Circular Connector Adapter, 4 Contact(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 |