Part Details for 21-1710 by GC Electronics
Overview of 21-1710 by GC Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21-1710
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-21-1710-ND
|
DigiKey | POSITIVE PRE-SENSITIZED PHENOLIC Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
64 In Stock |
|
$6.8500 / $7.8300 | Buy Now |
|
Onlinecomponents.com | Positive Pre-Sensitized Phenolic Circuit Boards RoHS: Compliant |
5 In Stock |
|
$5.6600 / $7.0100 | Buy Now |
DISTI #
GC Electronics 21-1710
|
PEI Genesis | Positive Pre-Sensitized Phenol | 0 |
|
Buy Now | |
|
Master Electronics | Positive Pre-Sensitized Phenolic Circuit Boards RoHS: Compliant |
5 In Stock |
|
$5.6600 / $7.0100 | Buy Now |