Part Details for 21-9205-1-0315 by Concord Electronics Inc
Overview of 21-9205-1-0315 by Concord Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92053-001 | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Right Angled Receptacle for 1.02mm (0.040in) Pin. | |
ISL9205BIRZ | Renesas Electronics Corporation | Li-ion Battery Charger | |
ISL9205AIRZ-T | Renesas Electronics Corporation | Li-ion Battery Charger |
Price & Stock for 21-9205-1-0315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 76 |
|
$1.0080 / $2.6880 | Buy Now |
Part Details for 21-9205-1-0315
21-9205-1-0315 CAD Models
21-9205-1-0315 Part Data Attributes
|
21-9205-1-0315
Concord Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
21-9205-1-0315
Concord Electronics Inc
Interconnection Device
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONCORD ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | BERYLLIUM COPPER ALLOY, GOLD PLATED | |
Connector Type | INTERCONNECTION DEVICE |