Part Details for 21-SA-SE-18 by Excelta Corporation
Overview of 21-SA-SE-18 by Excelta Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21-SA-SE-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC7381
|
Newark | Tweezers - 1 Star 18" Straight Strong Point - Anti-Mag. Ss - Serrated |Excelta 21-SA-SE-18 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2827-21-SA-SE-18-ND
|
DigiKey | TWEEZERS - 1 STAR 18" STRAIGHT S Min Qty: 1 Lead time: 6 Weeks Container: Box |
12 In Stock |
|
$39.7375 / $44.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.7400 / $43.2900 | Buy Now |