Part Details for 21-SA-SE-24 by Excelta Corporation
Overview of 21-SA-SE-24 by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21-SA-SE-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC7382
|
Newark | Tweezers - 1 Star 24" Straight Strong Point - Anti-Mag. Ss - Serrated |Excelta 21-SA-SE-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.0000 | Buy Now |
DISTI #
2827-21-SA-SE-24-ND
|
DigiKey | TWEEZERS - 1 STAR 24" STRAIGHT S Min Qty: 1 Lead time: 6 Weeks Container: Box |
8 In Stock |
|
$56.2064 / $63.7000 | Buy Now |
|
Onlinecomponents.com | The 21-SA-SE-24 straight strong serrated tipped tweezer is ideal for general applications. It is made of anti-magnetic stainless steel and has serrated grips for better control. The overall length is 24". | 0 |
|
$49.3300 / $65.3100 | Buy Now |
DISTI #
10233851
|
Techni-Tool, Inc. | Excelta 21-SA-SE-24 Tweezers, 1-Star, Straight, Strong Point, Anti-Mag. SS, Serrated, 24" OAL | 0 |
|
$53.0000 | Buy Now |
DISTI #
10233851
|
TestEquity LLC | Excelta 21-SA-SE-24 Tweezers, 1-Star, Straight, Strong Point, Anti-Mag. SS, Serrated, 24" OAL | 0 |
|
$53.0000 | Buy Now |