Part Details for 210:1 MICRO METAL GEARMOTOR LP 6V EXTEND by Pololu Corporation
Overview of 210:1 MICRO METAL GEARMOTOR LP 6V EXTEND by Pololu Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 210:1 MICRO METAL GEARMOTOR LP 6V EXTEND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POLOLU-2206
|
TME | Motor: DC, with gearbox, LP, 6VDC, 360mA, Shaft: D spring, 65rpm Min Qty: 1 | 0 |
|
$20.3900 / $23.1100 | RFQ |