Part Details for 210-1-14-003 by CnC Tech LLC
Overview of 210-1-14-003 by CnC Tech LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 210-1-14-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1468-ND
|
DigiKey | CONN IC DIP SOCKET 14POS GOLD Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1023 In Stock |
|
$0.6297 / $1.2600 | Buy Now |
|
Onlinecomponents.com | IC Socket - Pitch 0.100" - 14Pos - 0.3" (7.62mm) Row Spacing - Pin Length 10mm - Machined Contacts - Clip 10Au - Pin Tin 200Au RoHS: Compliant | 0 |
|
$0.5340 / $1.1180 | Buy Now |