Part Details for 210-111 by WAGO Innovative Connections
Overview of 210-111 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 210-111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K7587
|
Newark | Steel Carrier Rail, Terminal Block, Accessory Type:Steel Carrier Rail, For Use With:Rail Mounted Terminal Blocks, Length:-, Height:-, Width:-, Rail Material:-, Fixing Centers:-, Product Range:- Rohs Compliant: Yes |Wago 210-111 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$15.1700 / $19.5000 | Buy Now |
DISTI #
2946-210-111-ND
|
DigiKey | STEEL CARRIER RAIL, 15 X 5.5 MM, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9 In Stock |
|
$10.9380 / $14.9900 | Buy Now |
|
Future Electronics | 2 Meter Long Steel Carrier Rail 15 x 5.5 mm 1 mm Thick RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$17.7900 / $18.6800 | Buy Now |
|
Onlinecomponents.com | Steel carrier rail - 15 x 5.5 mm - 1 mm thick - 2 m long - slotted - according to EN 60715 - silver-colored RoHS: Compliant |
45 In Stock |
|
$13.3700 / $18.1900 | Buy Now |
DISTI #
51695933
|
Verical | Connector Accessories Carrier Rail Straight Steel Silver Box Min Qty: 5 Package Multiple: 5 Date Code: 1803 | Americas - 45 |
|
$21.6813 / $23.4407 | Buy Now |
|
Master Electronics | Steel carrier rail - 15 x 5.5 mm - 1 mm thick - 2 m long - slotted - according to EN 60715 - silver-colored RoHS: Compliant |
45 In Stock |
|
$13.3700 / $18.1900 | Buy Now |
Part Details for 210-111
210-111 CAD Models
210-111 Part Data Attributes
|
210-111
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
210-111
WAGO Innovative Connections
Terminal Block Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wago | |
Assembly Item Name | MOUNTING ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL |