Part Details for 210-13-320-41-001100 by Mill-Max Mfg Corp
Overview of 210-13-320-41-001100 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 210-13-320-41-001100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15 |
|
RFQ |
Part Details for 210-13-320-41-001100
210-13-320-41-001100 CAD Models
210-13-320-41-001100 Part Data Attributes
|
210-13-320-41-001100
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
210-13-320-41-001100
Mill-Max Mfg Corp
IC Socket, DIP20, 20 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | LOW PROFILE | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP20 | |
Housing Material | POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-PLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 20 |
Alternate Parts for 210-13-320-41-001100
This table gives cross-reference parts and alternative options found for 210-13-320-41-001100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 210-13-320-41-001100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
210-83-320-41-001000 | IC Socket, | Mill-Max Mfg Corp | 210-13-320-41-001100 vs 210-83-320-41-001000 |